- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FTH-5A1-RT-M
Essentra
FTH-5A1-RT-M
Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0. ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-5A1-RT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier's Standard Package:
1000 -
Type:Tie Holder
-
Color:Natural
-
Body Material:Nylon 6/6