Image is representational - see manufacturer specifications

Essentra Authorized Distributor

FTH-40A1-RT

Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - White
Search Keywords: FTH40A1RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    FTH-40A1-RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    4 Way Mounting Base
  • Color:
    White
  • Body Material:
    Acrylonitrile Butadiene Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FTH-40A1-RT RoHS compliant?
Yes, FTH-40A1-RT is RoHS compliant.
What is the lead time for FTH-40A1-RT?
The standard lead time for FTH-40A1-RT is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2463
3,000
$0.2439
5,000
$0.2433
8,000
$0.2427
10,000
$0.2421
25,000
$0.2415
50,000
$0.2409
100,000 +
$0.2403
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!