- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FTH-40
Description
+
Cable Tie Mount - Non-Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - White
Search Keywords: FTH40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:4 Way Mounting Base
-
Color:White
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1510
3,000
$0.1357
5,000
$0.1353
8,000
$0.1337
25,000
$0.1282
50,000
$0.1083
100,000
$0.1080
150,000 +
$0.1069
Click for Quote
Log in
to unlock special pricing