- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FTH-27-12-01
Essentra
FTH-27-12-01
Cable Tie Mount - Natural - Nylon - Maximum Compatible Cable Tie Width 13 mm (0.510 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-27-12-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Flat Tie Holder
-
Color:Natural
-
Body Material:Nylon 6/6