- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- FTH-13S-01-M
Essentra
FTH-13S-01-M
Cable Tie Mount - Screw Mounting - 0.098 to 0.209 in (2.5 to 5.3 mm) Compatible Cable Tie Width Range - 0.170 in (4.3 mm) Hole ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Tie Mount - Screw Mounting - 0.098 to 0.209 in (2.5 to 5.3 mm) Compatible Cable Tie Width Range - 0.170 in (4.3 mm) Hole Diameter - 0.320 in (8.1 mm) Outside Diameter - 0.280 in (7.1 mm) Overall Height - 0.600 in (15.2 mm) Overall Length - 0.380 in
Search Keywords: FTH13S01M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | FTH-13S-01-M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is FTH-13S-01-M RoHS compliant?
Yes, FTH-13S-01-M is RoHS compliant.
What is the lead time for FTH-13S-01-M?
The standard lead time for FTH-13S-01-M is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,020
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2680
3,000
$0.2463
5,000
$0.2451
8,000
$0.2445
10,000
$0.2439
25,000
$0.2433
50,000
$0.2427
100,000 +
$0.2421
Click for Quote
Log in
to unlock special pricing