- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FTH-1-01-M
Essentra
FTH-1-01-M
Cable Tie Mount - Natural - Nylon - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-1-01-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Flat Tie Holder
-
Color:Natural
-
Body Material:Nylon 6/6