- Home ›
- All Products›
- Fasteners & Hardware ›
- Seals ›
- Gaskets ›
- FGA-60
Essentra
FGA-60
Fan Gasket - 60.0 mm - Rubber
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fan Gasket - 60.0 mm - Rubber
Search Keywords: FGA60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FGA-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Black
-
Body Thickness (Metric):5.9 mm
-
Body Thickness (Imperial):0.234 in
Product Guides
+
Frequently Asked Questions
Is FGA-60 RoHS compliant?
Yes, FGA-60 is RoHS compliant.
What is the lead time for FGA-60?
The standard lead time for FGA-60 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
904
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$1.36
300
$1.29
500
$1.24
1,000
$1.14
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing