- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- FF-006-P4X7B
Essentra
FF-006-P4X7B
Push-Fit Feet - Base Height - 6.1 mm (0.24 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0. ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FF-006-P4X7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:CN
-
Supplier Standard Pack:
100 -
Color:Black
-
Inside Diameter (Imperial):N/A
-
Durometer:N/A
-
Family:FF