Image is representational - see manufacturer specifications

Essentra Authorized Distributor

FCCS-2

Flat Cable Clip - - Maximum Panel Thickness - 1.6 mm (0.062 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Flat Cable Clip - - Maximum Panel Thickness - 1.6 mm (0.062 in)
Search Keywords: FCCS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: FCCS-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Flat
Body Material: Nylon 6/6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FCCS-2 RoHS compliant?
Yes, FCCS-2 is RoHS compliant.
What is the lead time for FCCS-2?
The standard lead time for FCCS-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 12/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2269
1,000
$0.2263
2,500
$0.2185
5,000
$0.2180
7,500
$0.2174
25,000
$0.2169
50,000
$0.2163
100,000 +
$0.2158
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!