Image is representational - see manufacturer specifications

Essentra Authorized Distributor

FCC-8-3-RT

Flat Cable Clip - in)side Width 25.4 mm (1.000 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Flat Cable Clip - in)side Width 25.4 mm (1.000 in)
Search Keywords: FCC83RT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: FCC-8-3-RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Flat
Body Material: Polyvinyl Chloride
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FCC-8-3-RT RoHS compliant?
Yes, FCC-8-3-RT is RoHS compliant.
What is the lead time for FCC-8-3-RT?
The standard lead time for FCC-8-3-RT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7675
300
$0.7551
500
$0.6932
1,000
$0.3986
2,500
$0.3901
5,000
$0.3363
7,500
$0.3355
10,000 +
$0.3321
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!