- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- EXWHC2-750-01
Essentra
EXWHC2-750-01
Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 4 mm (0.156 in) - Material Flammability Standard - UL9 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EXWHC2-750-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Harness Clip
-
Body Material:Nylon 6/6
-
Color:Natural