- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- EWSE-1-01
Essentra
EWSE-1-01
Wire Saddle - Edge Holding - Maximum Panel Thickness - 1.2 mm (0.047 in) - in)side Height - 6.6 mm (0.260 in) - in)side ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EWSE-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Saddle1849
-
Color:Black1841
-
Body Material:Nylon1839