Image is representational - see manufacturer specifications

Essentra Authorized Distributor

EHCBS-7-6-01

Edge Locking Support - Spacer Length 9.5 mm (.375 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Edge Locking Support - Spacer Length 9.5 mm (.375 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F)
Search Keywords: EHCBS7601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    EHCBS-7-6-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Length:
    9.510056mm
  • Clearance Hole:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EHCBS-7-6-01 RoHS compliant?
Yes, EHCBS-7-6-01 is RoHS compliant.
What is the lead time for EHCBS-7-6-01?
The standard lead time for EHCBS-7-6-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3619
3,000
$0.3402
5,000
$0.3295
8,000
$0.3287
10,000
$0.3200
25,000
$0.3163
50,000 +
$0.3155
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!