Image is representational - see manufacturer specifications

Essentra Authorized Distributor

EHCBS-10-01

Edge Locking Support - Spacer Length 15.9 mm (0.625 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Edge Locking Support - Spacer Length 15.9 mm (0.625 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F)
Search Keywords: EHCBS1001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: EHCBS-10-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 15.9 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EHCBS-10-01 RoHS compliant?
Yes, EHCBS-10-01 is RoHS compliant.
What is the lead time for EHCBS-10-01?
The standard lead time for EHCBS-10-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2955
3,000
$0.2786
5,000
$0.2746
8,000
$0.2616
10,000
$0.2511
25,000
$0.2258
50,000 +
$0.2252
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!