- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- EFA04-14-ASS
Description
+
Fiber Reel - Radius 30.0 mm - Maximum Storage 9.0 m of 900.0 mm Fiber - Mounting Method Adhesive
Search Keywords: EFA0414ASS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EFA04-14-ASS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fiber Reel
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$7.93
25
$7.45
50
$7.27
100
$6.74
300
$6.70
500
$6.63
1,000
$6.47
2,500 +
$6.45
Click for Quote
Log in
to unlock special pricing