- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- EFA04-14-001
Essentra
EFA04-14-001
Fiber Reel - Radius 30.0 mm - Maximum Storage 9.0 m of 900.0 mm Fiber - Mounting Method Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Reel - Radius 30.0 mm - Maximum Storage 9.0 m of 900.0 mm Fiber - Mounting Method Screw
Search Keywords: EFA0414001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EFA04-14-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fiber Reel
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Frequently Asked Questions
Is EFA04-14-001 RoHS compliant?
Yes, EFA04-14-001 is RoHS compliant.
What is the lead time for EFA04-14-001?
The standard lead time for EFA04-14-001 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5
$5.76
25
$5.51
50
$5.40
100
$5.29
300
$5.11
500
$5.03
1,000 +
$4.68
Click for Quote
Log in
to unlock special pricing