- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- EFA04-10-001
Description
+
Fiber Reel - Radius 30.0 mm - Maximum Storage 3.0 m of 900.0 mm Fiber - Mounting Method Screw
Search Keywords: EFA0410001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EFA04-10-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fiber Reel
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$5.63
100
$5.21
300
$4.78
500
$4.77
1,000
$4.42
2,500
$4.09
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing