- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- DSC-.5-48
Essentra
DSC-.5-48
Grommet Strip - Unserrated - 0.8 - 1.6 mm (0.031 - 0.062 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DSC-.5-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strip1849
-
Color:Gray1841
-
Body Material:Nylon1839