Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DLSP-1-6M-01

PCB Support - Natural - Nylon - Spacer Length 6 mm (0.236 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Natural - Nylon - Spacer Length 6 mm (0.236 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: DLSP16M01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: DLSP-1-6M-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 6 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DLSP-1-6M-01 RoHS compliant?
Yes, DLSP-1-6M-01 is RoHS compliant.
What is the lead time for DLSP-1-6M-01?
The standard lead time for DLSP-1-6M-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2161
3,000
$0.2067
5,000
$0.2037
8,000
$0.1912
10,000
$0.1836
25,000
$0.1650
50,000
$0.1646
100,000 +
$0.1629
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!