Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DLMSPM-6-01

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 9.5 mm (0.375 in) - Operating Temperat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 9.5 mm (0.375 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: DLMSPM601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    DLMSPM-6-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Clearance Hole:
    N/R
  • Body Length:
    9.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DLMSPM-6-01 RoHS compliant?
Yes, DLMSPM-6-01 is RoHS compliant.
What is the lead time for DLMSPM-6-01?
The standard lead time for DLMSPM-6-01 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,007
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1418
3,000
$0.1389
5,000
$0.1376
8,000
$0.1351
25,000
$0.1278
50,000
$0.1249
100,000
$0.1246
150,000 +
$0.1243
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!