- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- DLMSPM-5-01
Essentra
DLMSPM-5-01
PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 8 mm (0.313 in) - Operating Temperatur ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DLMSPM-5-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Clearance Hole:N/R
-
Body Length:7.9 mm