Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DLMSPM-4-01

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 6.4 mm (0.250 in) - Operating Temperat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 6.4 mm (0.250 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: DLMSPM401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: DLMSPM-4-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DLMSPM-4-01 RoHS compliant?
Yes, DLMSPM-4-01 is RoHS compliant.
What is the lead time for DLMSPM-4-01?
The standard lead time for DLMSPM-4-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1493
3,000
$0.1468
5,000
$0.1454
8,000
$0.1434
25,000
$0.1395
50,000
$0.1376
100,000
$0.1372
150,000 +
$0.1369
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!