Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DLMSPM-13-01

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 20.7 mm (0.813 in) - Operating Tempera ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 20.7 mm (0.813 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: DLMSPM1301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: DLMSPM-13-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 20.6 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DLMSPM-13-01 RoHS compliant?
Yes, DLMSPM-13-01 is RoHS compliant.
What is the lead time for DLMSPM-13-01?
The standard lead time for DLMSPM-13-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1726
3,000
$0.1651
5,000
$0.1627
8,000
$0.1604
25,000
$0.1321
50,000
$0.1318
100,000 +
$0.1304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!