help desk software
Image is representational - see mfr. specs

DLMSP-3-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 4.7 mm (0.187 in) - Operating Temperat ...

+ see all

Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 4.7 mm (0.187 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: DLMSP301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    DLMSP-3-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1175
50,000 +
$0.1152
Click for Quote
Log in to unlock special pricing