Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DLCBST-6-01

PCB Support - Locking Teardrop - Spacer Length 9.5 mm (0.375 in) - Style 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Teardrop - Spacer Length 9.5 mm (0.375 in) - Style 1
Search Keywords: DLCBST601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: DLCBST-6-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: N/R
Body Length: 9.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DLCBST-6-01 RoHS compliant?
Yes, DLCBST-6-01 is RoHS compliant.
What is the lead time for DLCBST-6-01?
The standard lead time for DLCBST-6-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1810
3,000
$0.1777
5,000
$0.1762
8,000
$0.1706
10,000
$0.1638
25,000
$0.1511
50,000
$0.1493
100,000 +
$0.1482
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!