Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DLCBST-3-01

PCB Support - Locking Teardrop - Spacer Length 4.7 mm (0.187 in) - Style 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Teardrop - Spacer Length 4.7 mm (0.187 in) - Style 1
Search Keywords: DLCBST301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: DLCBST-3-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 4.8 mm
Clearance Hole: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DLCBST-3-01 RoHS compliant?
Yes, DLCBST-3-01 is RoHS compliant.
What is the lead time for DLCBST-3-01?
The standard lead time for DLCBST-3-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,042
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2289
3,000
$0.2244
5,000
$0.2238
8,000
$0.2233
10,000
$0.2227
25,000
$0.2156
50,000
$0.2151
100,000 +
$0.2145
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!