Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DLCBS2-3-19

PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4.7 mm (0.187 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4.7 mm (0.187 in)
Search Keywords: DLCBS2319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: DLCBS2-3-19
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: N/R
Body Length: 4.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DLCBS2-3-19 RoHS compliant?
Yes, DLCBS2-3-19 is RoHS compliant.
What is the lead time for DLCBS2-3-19?
The standard lead time for DLCBS2-3-19 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2158
3,000
$0.2064
5,000
$0.2034
8,000
$0.1909
10,000
$0.1833
25,000
$0.1649
50,000
$0.1645
100,000 +
$0.1627
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!