- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- DGB-7
Essentra
DGB-7
Diaphragm Grommet - 16.0 mm (0.63 in) - 11.0 mm (0.433 in) - 2
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | DGB-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Grommet |
| Color: | Black |
| Body Material: | Thermoplastic Elastomer |