Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DGB-5

Diaphragm Grommet - 12.5 mm (0.492 in) - 9.5 mm (0.374 in) - 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Diaphragm Grommet - 12.5 mm (0.492 in) - 9.5 mm (0.374 in) - 2
Search Keywords: DGB5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: DGB-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Grommet1849
Color: Black1841
Body Material: Thermoplastic Elastomer1839
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DGB-5 RoHS compliant?
Yes, DGB-5 is RoHS compliant.
What is the lead time for DGB-5?
The standard lead time for DGB-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4
Minimum Order Quantity:
100
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3342
100
$0.3038
500
$0.2901
1,000
$0.2842
3,000
$0.2749
5,000
$0.2391
8,000
$0.2355
15,000
$0.2308
25,000 +
$0.2160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!