Image is representational - see manufacturer specifications

Essentra Authorized Distributor

DGB-11

Diaphragm Grommet - 19.0 mm (0.748 in) - 16.0 mm (0.63 in) - 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Diaphragm Grommet - 19.0 mm (0.748 in) - 16.0 mm (0.63 in) - 2
Search Keywords: DGB11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: DGB-11
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Grommet
Color: Black
Body Material: Thermoplastic Elastomer
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DGB-11 RoHS compliant?
Yes, DGB-11 is RoHS compliant.
What is the lead time for DGB-11?
The standard lead time for DGB-11 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,140
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5918
500
$0.5244
1,000
$0.4543
3,000
$0.4341
5,000
$0.4330
8,000
$0.4319
10,000
$0.4309
15,000 +
$0.4298
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!