- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Rivets ›
- DF-137-020
Essentra
DF-137-020
Drive Fastener Push-In Rivet - 0.551 in (14.0 mm) Anchor Length - 0.154 in (3.9 mm) Compatible Hole Diameter - 0.039 to 0.197 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Drive Fastener Push-In Rivet - 0.551 in (14.0 mm) Anchor Length - 0.154 in (3.9 mm) Compatible Hole Diameter - 0.039 to 0.197 in (1.0 to 5.0 mm) Compatible Panel Thickness Range - 0.354 in (9.0 mm) Head Diameter - 0.063 in (1.6 mm) Head Height - Acetal -
Search Keywords: DF137020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:DF-137-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:DF-137-020
-
Body Length:14 mm
-
Finish:N/A
-
Body Diameter:2.9 mm
Frequently Asked Questions
Is DF-137-020 RoHS compliant?
Yes, DF-137-020 is RoHS compliant.
What is the lead time for DF-137-020?
The standard lead time for DF-137-020 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1454
3,000
$0.1406
5,000
$0.1384
8,000
$0.1363
25,000
$0.1159
50,000
$0.1132
100,000
$0.1105
150,000 +
$0.1101
Click for Quote
Log in
to unlock special pricing