Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CTWR010A

Standard Cable Tie - Overall Length 202.9 mm (7.990 in) - Overall Width 3.3 mm (0.130 in) - Minimum Loop Tensile Strength ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Standard Cable Tie - Overall Length 202.9 mm (7.990 in) - Overall Width 3.3 mm (0.130 in) - Minimum Loop Tensile Strength 18.1 kg (40 lbs
Search Keywords: CTWR010A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CTWR010A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Tie Wrap
Body Material: Nylon
Maximum Bundle Diameter: 55.1 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CTWR010A RoHS compliant?
Yes, CTWR010A is RoHS compliant.
What is the lead time for CTWR010A?
The standard lead time for CTWR010A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.1122
2,500
$0.0878
5,000
$0.0689
7,500
$0.0687
25,000
$0.0653
50,000
$0.0651
100,000
$0.0650
150,000 +
$0.0648
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!