Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CT025B

Standard Cable Tie - 85.1 mm (3.350 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 300 mm (11.810 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Standard Cable Tie - 85.1 mm (3.350 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 300 mm (11.810 in)
Search Keywords: CT025B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CT025B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Tie Wrap
Body Material: Nylon
Maximum Bundle Diameter: 85.1 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CT025B RoHS compliant?
Yes, CT025B is RoHS compliant.
What is the lead time for CT025B?
The standard lead time for CT025B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$0.1648
2,500
$0.1229
5,000
$0.1175
7,500
$0.1159
25,000
$0.1055
50,000
$0.1013
100,000
$0.1011
150,000 +
$0.1000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!