Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CT008B

Standard Cable Tie - 39.9 mm (1.570 in) - Overall Width 3.3 mm (0.130 in) - Overall Length 119.9 mm (4.720 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Standard Cable Tie - 39.9 mm (1.570 in) - Overall Width 3.3 mm (0.130 in) - Overall Length 119.9 mm (4.720 in)
Search Keywords: CT008B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CT008B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Tie Wrap
Body Material: Nylon
Maximum Bundle Diameter: 39.9 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CT008B RoHS compliant?
Yes, CT008B is RoHS compliant.
What is the lead time for CT008B?
The standard lead time for CT008B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
17 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0506
5,000
$0.0374
10,000
$0.0358
25,000
$0.0337
50,000
$0.0323
100,000
$0.0323
150,000
$0.0311
250,000 +
$0.0310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!