- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CT003A
Essentra
CT003A
Standard Cable Tie - 24.9 mm (0.980 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 100.1 mm (3.940 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 24.9 mm (0.980 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 100.1 mm (3.940 in)
Search Keywords: CT003A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CT003A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is CT003A RoHS compliant?
Yes, CT003A is RoHS compliant.
What is the lead time for CT003A?
The standard lead time for CT003A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
17 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1,000
$0.0281
7,500
$0.0221
25,000
$0.0199
50,000
$0.0196
100,000
$0.0188
150,000
$0.0187
250,000
$0.0180
500,000 +
$0.0180
Click for Quote
Log in
to unlock special pricing