- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- CSR6-394-01
Essentra
CSR6-394-01
Screw Support - 0.394 in (10 mm) Body Diameter - 0.394 in (10 mm) Spacer Length - #6, M3 Compatible Thread Sizes - Pin Snaps i ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 0.394 in (10 mm) Body Diameter - 0.394 in (10 mm) Spacer Length - #6, M3 Compatible Thread Sizes - Pin Snaps into Retainer - Nylon - Natural.
Search Keywords: CSR639401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | CSR6-394-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is CSR6-394-01 RoHS compliant?
Yes, CSR6-394-01 is RoHS compliant.
What is the lead time for CSR6-394-01?
The standard lead time for CSR6-394-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2012
3,000
$0.1822
5,000
$0.1783
8,000
$0.1721
25,000
$0.1705
50,000
$0.1684
100,000
$0.1680
150,000 +
$0.1676
Click for Quote
Log in
to unlock special pricing