Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CSP6-01

Screw & Lock Support - 0.256in (6.5mm) Mounting Hole - 0.394in (10 mm) Body Dia - #6, M3 Compatible Thread Sizes - Pin Snaps i ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Screw & Lock Support - 0.256in (6.5mm) Mounting Hole - 0.394in (10 mm) Body Dia - #6, M3 Compatible Thread Sizes - Pin Snaps into Retainer - Natural.
Search Keywords: CSP601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CSP6-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 7.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSP6-01 RoHS compliant?
Yes, CSP6-01 is RoHS compliant.
What is the lead time for CSP6-01?
The standard lead time for CSP6-01 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
On Order:
25,000   can ship 11/20/26
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1714
3,000
$0.1686
5,000
$0.1682
8,000
$0.1634
25,000
$0.1590
50,000
$0.1561
100,000
$0.1557
150,000 +
$0.1553
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!