Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CP-USB-B

USB & RJ Plugs - Connector Type USB-B - 0.090 in (2.3 mm) Head Height - 0.490 in (12.4 mm) Head Length - 0.460 in (11.7 mm) He ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
USB & RJ Plugs - Connector Type USB-B - 0.090 in (2.3 mm) Head Height - 0.490 in (12.4 mm) Head Length - 0.460 in (11.7 mm) Head Width - 0.330 in (8.4 mm) Overall Height - 0.488 in (12.4 mm) Overall Length - Silicone Rubber - Black.
Search Keywords: CPUSBB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CP-USB-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3923500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Dust Cover
Dimension: 12.4 x 11.8 x 8.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CP-USB-B RoHS compliant?
Yes, CP-USB-B is RoHS compliant.
What is the lead time for CP-USB-B?
The standard lead time for CP-USB-B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,770
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1926
3,000
$0.1753
5,000
$0.1749
8,000
$0.1744
10,000
$0.1740
25,000
$0.1735
50,000
$0.1731
100,000 +
$0.1727
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!