- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CP-USB-A
Description
+
USB & RJ Plugs - Connector Type USB-A - Silicone Rubber - Overall Height 13.2 mm (0.52 in) - Black
Search Keywords: CPUSBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP-USB-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cover
-
Dimension:14.1 x 13.2 x 6.7mm
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,003
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2053
3,000
$0.1902
5,000
$0.1882
8,000
$0.1868
25,000
$0.1863
50,000
$0.1858
100,000 +
$0.1854
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT