Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CPST-4-01

PCB Support - Flat Rest - Locking Teardrop - Natural - Nylon - 6.4 mm (0.250 in) with a cupped base

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PCB Support - Flat Rest - Locking Teardrop - Natural - Nylon - 6.4 mm (0.250 in) with a cupped base
Search Keywords: CPST401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CPST-4-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Length: 6.4 mm
Clearance Hole: 4.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPST-4-01 RoHS compliant?
Yes, CPST-4-01 is RoHS compliant.
What is the lead time for CPST-4-01?
The standard lead time for CPST-4-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2126
3,000
$0.2033
5,000
$0.2004
8,000
$0.1881
10,000
$0.1805
25,000
$0.1625
50,000
$0.1621
100,000 +
$0.1604
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!