- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CH-1-01
Description
+
Cable Clamp - Hanger - Maximum Compatible Cable Diameter - 9.5 mm (0.375 in) - Nylon
Search Keywords: CH101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CH-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1248
3,000
$0.1173
5,000
$0.1122
8,000
$0.1106
25,000
$0.0936
50,000
$0.0899
100,000
$0.0896
150,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing