- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CG-PG13.5-1-BK
Description
+
Cable Glands, Straight, Black, Nylon, PG13.5, 20.7 mm Hole Dia., 6.0 mm - 12.0 mm Cable, 9.0 mm Thread Length
Search Keywords: CGPG1351BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CG-PG13.5-1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cable Gland
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$1.743
300
$1.680
500
$1.159
1,000
$1.135
2,500
$1.103
5,000
$0.889
7,500
$0.878
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing