Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CG-NPT-3/8-1-BK

Cord Grip - Compatible Cable Diameter Range 3.0 - 7.0 mm (0.118 - 0.276 in) - Mounting Thread Length 14.5 mm (0.571 in) - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cord Grip - Compatible Cable Diameter Range 3.0 - 7.0 mm (0.118 - 0.276 in) - Mounting Thread Length 14.5 mm (0.571 in) - Black
Search Keywords: CGNPT381BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CG-NPT-3/8-1-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cable Gland
Color: Black
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CG-NPT-3/8-1-BK RoHS compliant?
Yes, CG-NPT-3/8-1-BK is RoHS compliant.
What is the lead time for CG-NPT-3/8-1-BK?
The standard lead time for CG-NPT-3/8-1-BK is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.850
300
$1.783
500
$1.230
1,000
$1.204
2,500
$1.170
5,000
$0.943
7,500
$0.931
10,000 +
$0.815
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!