- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CG-NPT-1-1-BK
Description
+
Cord Grip - Compatible Cable Diameter Range 12.0 - 20.0 mm (0.472 - 0.787 in) - Mounting Thread Length 18.0 mm (0.709 in) - Black
Search Keywords: CGNPT11BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CG-NPT-1-1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Cable Gland
-
Color:Black
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
25
$6.43
50
$6.34
100
$6.24
250
$6.12
500
$4.19
1,000
$4.13
2,500 +
$4.04
Click for Quote
Log in
to unlock special pricing