- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- CG-M12-1-BK
CG-M12-1-BK
Essentra
Cord Grip - Compatible Cable Diameter Range 2.0 - 5.0 mm (0.079 - 0.197 in) - Mounting Thread Length 8.0 mm (0.315 in) - B ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cord Grip - Compatible Cable Diameter Range 2.0 - 5.0 mm (0.079 - 0.197 in) - Mounting Thread Length 8.0 mm (0.315 in) - Black
Search Keywords: CGM121BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CG-M12-1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$1.845
300
$1.778
500
$1.227
1,000
$1.201
2,500
$1.166
5,000
$0.941
7,500
$0.928
10,000 +
$0.813
Click for Quote
Log in
to unlock special pricing