- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- CER-6
Essentra
CER-6
Non-Threaded Spacer - 1 mm (0.039 in) - 3 mm (0.118 in) - 5 mm (0.197 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1 mm (0.039 in) - 3 mm (0.118 in) - 5 mm (0.197 in)
Search Keywords: CER6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CER-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6914908000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CER-6 RoHS compliant?
Yes, CER-6 is RoHS compliant.
What is the lead time for CER-6?
The standard lead time for CER-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1483
3,000
$0.1468
5,000
$0.1454
8,000
$0.1450
25,000
$0.1307
50,000
$0.1288
100,000
$0.1285
150,000 +
$0.1282
Click for Quote
Log in
to unlock special pricing