- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- CER-5
Essentra
CER-5
Non-Threaded Spacer - 1.8 mm (0.071 in) - 4.5 mm (0.177 in) - 4.5 mm (0.177 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CER-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6914908000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Clearance Hole:1.810057mm
-
Body Length:4.510056mm