Image is representational - see manufacturer specifications

Essentra Authorized Distributor

CER-4

Non-Threaded Spacer - 1 mm (0.039 in) - 3 mm (0.118 in) - 3 mm (0.118 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Non-Threaded Spacer - 1 mm (0.039 in) - 3 mm (0.118 in) - 3 mm (0.118 in)
Search Keywords: CER4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: CER-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 6914908000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Clearance Hole: 1 mm
Body Length: 3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CER-4 RoHS compliant?
Yes, CER-4 is RoHS compliant.
What is the lead time for CER-4?
The standard lead time for CER-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,103
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1409
3,000
$0.1397
5,000
$0.1386
8,000
$0.1380
25,000
$0.1377
50,000
$0.1373
100,000
$0.1370
150,000 +
$0.1366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!