- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- CCA011A
Essentra
CCA011A
Cable Clamp - Maximum Compatible Cable Diameter - 18 mm (0.709 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamp - Maximum Compatible Cable Diameter - 18 mm (0.709 in)
Search Keywords: CCA011A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CCA011A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp1978
-
Body Material:Nylon 6/61966
-
Color:Gray1967
Product Guides
+
Frequently Asked Questions
Is CCA011A RoHS compliant?
Yes, CCA011A is RoHS compliant.
What is the lead time for CCA011A?
The standard lead time for CCA011A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$1.207
300
$1.133
500
$1.098
1,000
$1.051
2,500
$0.803
5,000
$0.765
7,500 +
$0.743
Click for Quote
Log in
to unlock special pricing