- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CBSS-12-01
Description
+
PCB Support - Mounting Hole - Locking Arrowhead - Natural - Nylon - 17.3 mm (0.681 in)
Search Keywords: CBSS1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBSS-12-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Spacer3365
-
Dimension:17.3 x 7.13362mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$0.2834
500
$0.2536
1,000
$0.2529
3,000
$0.2425
5,000
$0.2376
8,000
$0.2370
15,000
$0.2346
25,000 +
$0.2331
Click for Quote
Log in
to unlock special pricing